Christmas Opening Hours and Delivery Dates here

Block ACT 63, 63VA Transformer, 24 V

Order Code:

51-5587

Brand: Block MPN: ACT 63 EAN-13: 4016138537512
Qty Unit Price (Ex VAT)
1+ £83.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 available to back orderBack-order availability date - 06/02/2026

The Block ACT 63VA Safety Isolating Transformer 24V is a short circuit-steady security transformer with encapsulated in resin and integrated security by a temperature protection in a stable plastic case. Manufactured to a high standard with permanent corrosion protection, high insulation value and maximum electrical reliability thanks to XtraDensiFill resin encapsulation, and suitable for a range of applications, such as installation in small distributors or counter places etc. Also suitable for creating SELV and PELV circuits because of the limit on the output voltage.
  • Short-circuit-proof
  • Integrated short circuit and overload protection
  • Plastic housing for rail mounting (in consumer units/meter mounting boards)
Primary Voltages 230V
Secondary Voltage 24V
Power Rating 63VA
Height 63mm
Length 159mm
Width 94mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot