Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Garrett 99 269 ACE 250 Metal Detector

Order Code:  

55-0768

  Copy to clipboard
Brand: Garrett  Copy to clipboard MPN: 99 269  Copy to clipboard EAN-13: 4016138346428
  • Country of Origin:
  • Not available for Export
 Report an error

Discontinued

The Garrett ACE 250 Metal Detector is the ideal device for the discerning amateur treasure hunter. With many technical features, it is one of the best in its price range. It combines simple operation with a robust and waterproof elliptical search sensor, and includes additional features to make it easier to tell if you have found treasure or just an old tin can. You can also pin-point the exact position of your find so you don't have to dig a huge hole to find it!
  • Electronic pin-pointing allows you to precisely locate a target and speed up recovery
  • Accept / reject discrimination allows you to modify discrimination patterns
  • Five search modes: select pre-set discrimination patterns or create your own
  • Continuous coin depth indicator helps to determine target depth
  • Battery condition indicator shows battery life continually
  • Interchangeable ACE series search coils available separately
  • Expanded target ID legend: large, easy-to-read LCD screen
  • Push-button controls with one-touch operation
  • 3-piece travel/storage, disassembles to 24"
  • Adjustable arm cuff
  • ¼in. headphone jack
  • 5 search modes (discrimination patterns): All Metal (Zero), Jewellery, Custom, Relics and Coins
  • Electronic pin-pointing
  • Garrett type ACE 250

Reviews


Be the first to submit a review