Record Power AC400 Two Stage Air Filter with Remote

Order Code:

96-8965

Brand: Record Power MPN: AC400 EAN-13: 5055151152974
Qty Unit Price (Ex VAT)
1+ £210.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 2 working days

The Record Power AC400 Air Filter has a two stage filtration system with pocket filters to provide filtration down to 1 micron. It has 3 speeds and a timer function so you can leave the unit to run for a period after you have finished in the workshop. Both of which can be applied via the remote control.

Useful for reducing nuisance dust, particularly in small workshops. Provides effective filtration for workshops up to 113m³.

Input Power: 100W
Filtration Rate: 409 CFM/min.
Filtration: 1 Micron
Noise Level: 69 dB
Size (HxWxD): 258 x 431 x 514mm
Weight: 14kg


Type Filter

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot