Christmas Opening Hours and Delivery Dates here

Sealey AC3220TWTN Automotive Cable Thin Wall Flat Twin 2 x 1mm² 32/0.20mm 30m

Order Code:

84-0438

Brand: Sealey MPN: AC3220TWTN EAN-13: 5054511017496
Qty Unit Price (Ex VAT)
1+ £30.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 2 working days

Flat, thin wall twin core cable supplied on a cardboard reel. Black sheath surrounding black and red cores. RoHS compliant.

Model NoAC3220TWTN
Amps:8.75A
Cable Type:Thin Wall
Colour:Sheath; Black, Core; Black, Red
Conductor Specification:2 x 32/0.20mm
Core Type:Twin
Length:30m
Nett Weight:1.05Kg
Section:2 x 1mm²
Size (OD):n/a
Temperature Range:n/a

Colour Black & Red
Conductor Cross Sectional 1.0mm²
Type Automotive Cable
Length 30m
Number of Cores 2
Current Rating 8.75A
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot