Christmas Opening Hours and Delivery Dates here

Sealey AC3220RE Automotive Cable Thin Wall Single 1mm² 32/0.20mm 50mtr Red

Order Code:

84-0411

Brand: Sealey MPN: AC3220RE EAN-13: 5054511017359
Qty Unit Price (Ex VAT)
1+ £22.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayBack-order availability date - 27/12/2025

Thin wall single core cable supplied on a cardboard reel. RoHS compliant.

Model NoAC3220RE
Amps:16.5A
Cable Type:Thin Wall
Colour:Red
Conductor Specification:32/0.20mm
Core Type:Single
Nett Weight:0.62Kg
Section:1mm²
Size (OD):n/a
Temperature Range:n/a

Colour Red
Conductor Cross Sectional 1.0mm²
Type Automotive Cable
Length 50m
Number of Cores 1
Current Rating 16.5A
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot