Sealey AC3220BK Automotive Cable Thin Wall Single 1mm² 32/0.20mm 50mtr Black

Order Code:

84-0406

Brand: Sealey MPN: AC3220BK EAN-13: 5054511017311
Qty Unit Price (Ex VAT)
1+ £22.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 2 working days

Thin wall single core cable supplied on a cardboard reel. RoHS compliant.

Model NoAC3220BK
Amps:16.5A
Cable Type:Thin Wall
Colour:Black
Conductor Specification:32/0.20mm
Core Type:Single
Length:50m
Nett Weight:0.62Kg
Section:1mm²
Size (OD):n/a
Temperature Range:n/a

Colour Black
Conductor Cross Sectional 1.0mm²
Type Automotive Cable
Length 50m
Number of Cores 1
Colour Black
Length 50m
Amps 16.5A
Cable Type Thin Wall
Conductor Specification 32/0.20mm
Core Type Single
Current Rating 16.5A
Lifetime Warranty No
Nett Weight 0.62kg
Section 1mm²

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot