Christmas Opening Hours and Delivery Dates here

Sealey AC2830RE Automotive Cable Thin Wall Single 2mm² 28/0.30mm 50mtr Red

Order Code:

84-0418

Brand: Sealey MPN: AC2830RE EAN-13: 5054511017427
Qty Unit Price (Ex VAT)
1+ £40.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 2 working days

Thin wall single core cable supplied on a cardboard reel. RoHS compliant.

Model NoAC2830RE
Amps:25A
Cable Type:Thin Wall
Colour:Red
Conductor Specification:28/0.30mm
Core Type:Single
Length:50m
Nett Weight:1.10Kg
Section:2mm²
Size (OD):n/a
Temperature Range:n/a

Colour Red
Conductor Cross Sectional 2.0mm²
Type Automotive Cable
Length 50m
Number of Cores 1
Current Rating 25A
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot