Sealey AC2725R Automotive Cable 27A 2.5mtr Red

Order Code:

89-9927

Brand: Sealey MPN: AC2725R EAN-13: 5051747946729
Qty Unit Price (Ex VAT)
1+ £4.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Thick wall single core PVC insulated automotive cable. Ideal for most popular vehicle applications.

Model NoAC2725R
Amps:27A
Cable Type:Thick Wall
Colour:Red
Conductor Specification:n/a
Core Type:Single
Length:2.5m
Nett Weight:0.11Kg
Section:3mm²
Size (OD):Ø3.5mm
Temperature Range:-20°C to +80°C

Colour Red
Conductor Cross Sectional 3.0mm²
Type Automotive Cable
Length 2.5m
Number of Cores 1
Cable Diameter 3.5mm
Current Rating 27A
Lifetime Warranty No
Temperature Range -20 to +80°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot