Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Fluke AC220 SureGrip™ Alligator Clips

Order Code:  

17-1053

  Copy to clipboard
Brand: Fluke  Copy to clipboard MPN: 1610103  Copy to clipboard EAN-13: 0095969103398
 Report an error
Qty Unit Price (Ex VAT)
1+ £63.00

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 5 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 25/05/2024

SureGrip accessories are designed to improve steadiness in slippery hands. Rubber overmoulded surfaces and finger-hugging curves give the user a comfortable, reliable grip on the accessory so they can focus on making an accurate measurement.


  • These slide-on style insulated alligator clips accept standard probe tips (red, black). SureGrip accessories are designed to improve steadiness in slippery hands. The rubber over moulded surfaces and finger-hugging curves give the user a comfortable, reliable grip on the accessory so they can focus on making an accurate measurement. One pair (red, black) of small, insulated, nickel plated jaws
  • Blunt tip grabs round screw heads up to 9.5mm
  • Recommended for use with TL222 and TL224 test leads
  • CAT IV 600 V, CAT III 1000 V, 10A rating. UL listed
  • One year warranty
Type Clip set
Current Rating 10A
Voltage Rating 1000V
Contact Material Nickel plated
Colour Black / red
Insulation Material N/A
Length N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review