Christmas Opening Hours and Delivery Dates here

Sealey AC1704R Automotive Cable 17A 4mtr Red

Order Code:

89-9924

Brand: Sealey MPN: AC1704R EAN-13: 5051747946699
Qty Unit Price (Ex VAT)
1+ £4.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Thick wall single core PVC insulated automotive cable. Ideal for most popular vehicle applications.

Model NoAC1704R
Amps:17A
Cable Type:Thick Wall
Colour:Red
Conductor Specification:n/a
Core Type:Single
Length:4m
Nett Weight:0.11Kg
Section:2mm²
Size (OD):Ø3mm
Temperature Range:-20°C to +80°C

Colour Red
Conductor Cross Sectional 2.0mm²
Type Automotive Cable
Length 4m
Number of Cores 1
Cable Diameter 3mm
Current Rating 17A
Lifetime Warranty No
Temperature Range -20 to +80°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot