Sealey AC1430TWTK Automotive Cable Thick Wall Flat Twin 2 x 1mm² 14/0.30mm 30m

Order Code:

84-0436

Brand: Sealey MPN: AC1430TWTK EAN-13: 5054511017502
Qty Unit Price (Ex VAT)
1+ £32.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched same dayFurther 50 despatched in 2 working days

Flat, thick wall twin core cable supplied on a cardboard reel. Black sheath surrounding black and red cores. RoHS compliant.

Model NoAC1430TWTK
Amps:8.75A
Cable Type:Thick Wall
Colour:Sheath; Black, Core; Black, Red
Conductor Specification:2 x 14/0.30mm
Core Type:Twin
Length:30m
Nett Weight:1.43Kg
Section:2 x 1mm²
Size (OD):n/a
Temperature Range:n/a

Colour Black & Red
Conductor Cross Sectional 1.0mm²
Type Automotive Cable
Length 30m
Number of Cores 2
Colour Sheath; Black, Core; Black, Red
Length 30m
Amps 8.75A
Cable Type Thick Wall
Conductor Specification 2 x 14/0.30mm
Core Type Twin
Current Rating 8.75A
Lifetime Warranty No
Nett Weight 1.43kg
Section 2 x 1mm²

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot