Sealey AC0507G Automotive Cable 5A 7mtr Green

Order Code:

89-9917

Brand: Sealey MPN: AC0507G EAN-13: 5051747946620
Qty Unit Price (Ex VAT)
1+ £2.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Thick wall single core PVC insulated automotive cable. Ideal for most popular vehicle applications.

Model NoAC0507G
Amps:5A
Cable Type:Thick Wall
Colour:Green
Conductor Specification:n/a
Core Type:Single
Length:7m
Nett Weight:0.07Kg
Section:0.5mm²
Size (OD):Ø2mm
Temperature Range:-20°C to +80°C

Colour Green
Conductor Cross Sectional 0.50mm²
Type Automotive Cable
Length 7m
Number of Cores 1
Cable Diameter 2mm
Current Rating 5A
Lifetime Warranty No
Temperature Range -20 to +80°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot