Metway AC 162 STS/2 LED Plug and Socket LED Connector 2 pole Grey

Order Code:

21-0403

Brand: Metway MPN: AC 162 STS/2 LED
Qty Unit Price (Ex VAT)
5+ £0.889
10+ £0.794
50+ £0.697
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Out of stockBack-order availability date - 07/01/2026


These Metway 162STS Series 2-pole 'Maxi' low voltage connectors incorporate both plug and socket into a single connector.

They can be inter-connected to each other by simply rotating one of them through 180°. Due to their low profile of only 8mm, they are particularly suitable for use in confined areas and are mechanically coded to prevent incorrect connection.


  • Moulding: nylon 6.6 (PA6/6), UL94 V0
  • Inserts: brass, silver-plated
  • Screws: M3 steel, zinc-plated, chromed
  • Screw tightening torque: max: 0.3Nm
  • Maximum temperature: short term: 160ºC, continuous: 100ºC
  • Current rating: 25A
  • Voltage rating: 48V AC
  • Conductor size: 0.5mm² – 2.5mm²: solid or ferruled
  • Wire stripping length: 7mm
  • Protection class: IP 20
  • Colour: grey
  • Metway type AC 162 STS/2
Body Style Plug / socket
Current Rating 25A
Mounting Cable
Number of Ways 2
Pitch 10mm
Series 162
Termination Screw
Wire Gauge 2.5mm

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Saturday, June 29, 2019 | Question by: Rapid Customer | Product code: 21-0403
Q. Do these connectors use crimp pins and if so what are teh catalogue numbers for suitable types please.
A. Hi Paul, thank you for your question. These are supplied with side entry screw terminals.

Reviews

Be the first to submit a review

Trustpilot