Sealey ABBOXMED Assortment Box with 8 Removable Dividers

Order Code:

84-0588

Brand: Sealey MPN: ABBOXMED EAN-13: 5054511018998
Qty Unit Price (Ex VAT)
1+ £3.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Partitioned box with hinged lid, that overlaps all sides for additional strength when being transported. Two snap latches for secure closure. Supplied with 8 removable dividers, allowing the box to be separated in up to 10 compartments in various configurations. Can be easily stacked for storage.

Model NoABBOXMED
Nett Weight:0.16Kg
Specification (W x D x H):
Overall Size:220 x 150 x 40mm
Single Partitioned Section:25 x 62 x 37mm

Number of Compartments 10
Height 40mm
Width 150mm
Length 220mm
Material ABS
Nett Weight 0.16kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot