Sealey AB900 Mini Air Brush Compressor

MPN
AB900
Brand
Sealey
EAN-13
5054511739077
Order Code
89-0752
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £128.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Quiet running piston pump, powered by a 122W electric motor - suitable for most air brushes. Requires no lubrication and the air supply from the unit is oil-free. Supplied with an air filter regulator and pressure gauge.
  • Quiet running piston pump.
  • Powered by a 122W electric motor.
  • Suitable for most air brushes.
  • Requires no lubrication and the air supply from the unit is oil-free.
  • Supplied with an air filter regulator and pressure gauge.
  • Model No. AB900
Type Air brush compressor
Free Air Delivery 0.8cfm
Maximum air pressure 50psi
Nett Weight 3.20kg
Outlet Thread 1/8"BSP
Power 122W
Supply 230
Working Pressure 50psi

Reviews

Be the first to submit a review

Trustpilot