Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey AB708 Space Warmer® Paraffin/Kerosene/Diesel Heater 70,000Btu/hr No Wheel

Order Code:  

89-6018

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: AB708  Copy to clipboard EAN-13: 5051747339927
 Report an error
Qty Unit Price (Ex VAT)
1+ £306.32

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
100 available to back orderBack-order availability date - 28/04/2024

70,000Btu/hr Heat output. Clean burning. Proven pump system can operate with either paraffin, kerosene or diesel. Fitted with safety cut-out. Complies with rigorous standards.

Model NoAB708
Airflow:240cfm
Automatic Shut-Off:Yes
Fuel Tank:19L
Fuel:Paraffin/Kerosene/Diesel
Heated Area:13,600ft³ (385m³)
Nett Weight:12.7kg
Output:70,000Btu/hr(20.5kW)
Running Time per Filling (Maximum):9hr
Supply:230V - 5A
Transport Wheels:No

Type Space heater
Output 70000BTU/h
Supply 230V
Fuel Diesel, kerosene, paraffin
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review