Sealey AB3412 Space Warmer® Kerosene/Diesel Heater 340,000Btu/hr with Wheels

MPN
AB3412
Brand
Sealey
EAN-13
5054630156250
Order Code
94-0017
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £990.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

340,000Btu/hr (100kW) Heat output. Ideal for heating large well-ventilated areas. Clean burning. Dual LED Display for ambient and thermostatically controlled desired temperature. Equipped with Danfoss oil nozzle and gear pump with braided fuel lines for stable fuel delivery and longevity, can operate with either kerosene or diesel. Features automatic cut-out when oil is drained and non-automatic restart after power supply is interrupted. Easy-to-read fuel tank gauge. Complies with rigorous standards. Automatic shutoff prevents operation when required temperature is reached, helping improve appliance safety and reduce potential risks.
  • 340,000Btu/hr(100kW) Heat output.
  • Operates on either kerosene or diesel.
  • Ideal for heating large well-ventilated areas.
  • Automatic shutoff prevents operation when required temperature is reached, helping improve appliance safety and reduce potential risks.
  • Dual LED Display for ambient and thermostatically controlled desired temperature.
  • Stainless steel combustion chamber with fan cooling.
  • Low pressure atomization for complete combustion.
  • Clean burning.
  • Equipped with Danfoss oil nozzle and gear pump with braided fuel lines for stable fuel delivery and longevity.
  • Easy-to-read fuel tank gauge.
  • Features automatic cut-out when oil is drained and non-automatic restart after power supply is interrupted.
  • Complies with rigorous standards.
  • Model No. AB3412
Type Space heater
Maximum Output Power 340000BTU/h
Voltage 230V
Airflow 825cfm
Automatic Shut-Off Yes
Fuel Diesel, kerosene, paraffin
Fuel Tank 69L
Heated Area 88,200ft³(2,500m³)
Motor Power 430W
Nett Weight 41kg
Output 340,000Btu/hr(100kW)
Running Time per Filling (Maximum) 7hr
Supply 230V - 13A
Transport Wheels Yes

Reviews

Be the first to submit a review

Trustpilot