Christmas Opening Hours and Delivery Dates here

Sealey AB1758SS Space Warmer® Paraffin, Kerosene & Diesel Heater 175,000Btu/hr

Order Code:

89-7863

Brand: Sealey MPN: AB1758SS EAN-13: 5051747581739

Discontinued


This stainless steel paraffin/kerosene/diesel heater from Sealey represents excellent value and is built to survive life in any environment, no matter how demanding.

A specially designed burner head in a stainless steel combustion chamber ensures a more thorough burn of fuel for greater economy and maximum heating effect. An adjustable thermostat controls the unit as the desired temperature is reached. Supplied with pneumatic wheels, this heater is easily portable.


  • Clean burning.
  • Proven pump system can operate with either paraffin, kerosene or diesel
  • Fitted with safety cut-out
  • Stainless steel body for improved corrosion resistance and stylish appearance
  • Complies with rigorous standards
  • Compressor unit protected by extra large filter
  • Operates for up to 14 hours on a single fill of fuel
  • Flame-out device cuts the fuel supply when the flame is inadvertently extinguished
  • Fitted with fuel tank gauge and heavy-duty filler cap

  • Heat output 175,000Btu/hr (51.3kW)
  • Tank capacity 49 litres
  • Manufacturer's part AB1758SS

Trustpilot