Sealey AB011DS Bonded Seal (Dowty Seal) Assortment 84pc - BSP

MPN
AB011DS
Brand
Sealey
EAN-13
5054630422782
Order Code
84-0565
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £24.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Assortment box of 84 bonded seals (Dowty Seals), BSP sizes.
  • Bonded seals (Dowty Seals) assortment.
  • Sizes: BSP
  • Quantity: 84.
  • Contents (Approximate Quantity): Ø1/8"" (x20), 1/4"" (x15), 3/8"" (x15), 1/2"" (x10), 5/8"" (x8), 3/4"" (x8), 1"" (x8).
  • Material: Steel, NBR rubber
  • Supplied in partitioned box.
  • Model No. AB011DS
Type Imperial
Size Various
Contents 88
Lifetime Warranty No
Nett Weight 0.47kg

Reviews

Be the first to submit a review

Trustpilot