Sealey AB004OR Rubber O-Ring Assortment 225pc Metric

MPN
AB004OR
Brand
Sealey
EAN-13
5054630422867
Order Code
84-0647
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockBack-order availability date - 22/09/2026

Assortment box of 225 Metric rubber O-rings.
  • Rubber O-ring assortment.
  • Metric.
  • Quantity: 225.
  • Contents (Approximate Quantity): Ø3.5 x 1.7 (x20), 4.5 x 1.7 (x20), 5 x 1.7 (x20), 6 x 1.7 (x20), 7.5 x 1.7 (x20), 9 x 1.5 (x15), 9.5 x 2.5 (x15), 10.5 x 2.5 (x15), 12.5 x 2.5 (x10), 14 x 2.5 (x10), 15 x 2 (x10), 15.5 x 2.5 (x10), 17 x 2.5 (x10), 18.5 x 3.5 (x10), 19 x 2.5 (x10), 21 x 3.5mm (x10).
  • Supplied in partitioned box.
  • Model No. AB004OR
Type Metric
Size Various
Contents 225
Lifetime Warranty No
Nett Weight 0.12kg

Reviews

Be the first to submit a review

Trustpilot