Sealey AB002RC R-Clip Assortment 150pc

MPN
AB002RC
Brand
Sealey
EAN-13
5054630373107
Order Code
84-2283
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

R-clip assortment. Supplied in partitioned box.
  • R-Clip assortment.
  • Supplied in partitioned box.
  • Contents: (Approximate Quantity) 2 x 33 (x28), 2 x 40 (x25), 2.4 x 31 (x44), 2.8 x 42 (x25), 3.5 x 45 (x20), 4 x 75mm (x8).
  • Model No. AB002RC

Set contents (approximate quantity): 2 x 33, 2 x 40, 2.4 x 31, 2.8 x 42, 3.5 x 45, 4 x 75mm.
Type R clip
For Shaft Diameter Various
Outside Diameter Various
Contents 2 x 33 (x28), 2 x 40 (x25), 2.4 x 31 (x44), 2.8 x 42 (x25), 3.5 x 45 (x20), 4 x 75mm (x8).
Lifetime Warranty No
Material Steel, Zinc-plated
Nett Weight 0.52kg
Quantity 150

Reviews

Be the first to submit a review

Trustpilot