Adda AA8382HS-AW Axial Fan Sleeve Bearing 230 VAC 80 x 80 x 38mm

MPN
AA8382HS-AW
Brand
Adda
Order Code
37-0970
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £16.64
10+ £14.68
50+ £12.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 322 in stockAdditional quantity lead time 9 months

This high-speed 80mm mains axial fan has copper sleeve bearings.


  • 24CFM airflow
  • 230Vac voltage rating
  • 0.07A load current
  • 8.8W power rating
  • 25.3dBA noise level
  • 2300rpm rated speed
  • Glass filled polyester housing
  • Flying leads connection
  • Size 80mm x 80mm x 38mm
  • Weight 309g
  • Approved to UL, CUL, TUV, CE
Voltage 230V
Dimensions 80 x 80 x 38mm
Air Flow 24CFM
Bearing Type Sleeve
Noise 25.3dB(A)
RPM 2300rpm
Operating Temperature -10 to +70°C
Size 80mm x 80mm x 38mm
Weight 309g

Alternatives (1)

Questions

*Question functionality currently disabled
Question by: Product code: 37-0970

Q. There is a position for an earth connection that looks like it is meant to take a self tapping screw. Can you tell me what size the screw should be?

A. Hi Steve. Thank you for your question. These have a 2mm hole but does not appear to have been threaded, so you can either tap out to the size you want or you can use a 2mm nut or screw. The only 2mm version we have to offer is a bit long at 10mm but I have a 33-2210 as the best I am able to offer.

Reviews

Be the first to submit a review

Trustpilot