Emmerich AA 2700 NiMH 1.2V 2700mAh Rechargeable Battery (Pack/4)

Order Code:

58-5639

Brand: Emmerich MPN: Emmerich AA 2700 EAN-13: 4016138652222
  • E
    RoHS Exempt
  • Country of Origin: China
  • View All

Discontinued


Emmerich NiMH AA 1.2V rechargeable batteries meet the highest quality standards and offer high reliability.


  • Alternative battery types: HR6, HR06, CEF80, RB104358, LR06, AA, LR6, AAB4E, AM3, M, MN1500, 815, E91, LR6N, 15A, KAA, R6, R06, BA3058, U7524, UM3, Mignon,V1500PX
  • Battery & PSU technology: NiMH
  • Battery size: AA
  • Battery type (category): AA battery (rechargeable)
  • Capacity (mAh, Ah): 2700mAh
  • Content: 4 pc(s)
  • Dimensions, height: 50.5mm
  • Dimensions, Ø: 14.3mm
  • Rechargeable: Yes
  • Type (manufacturer type): AA
  • Voltage: 1.2V
  • Weight: 20.5 g
Battery Size AA
Capacity 2700mAh
Chemistry NiMH
Pack Size 4
Voltage 1.2V
Dimensions (H x W x D) 14.3 x 50.5 x 50.5mm
Terminal Type Protruded positive, Flat negative
Weight (Per Battery) 20.5g

Trustpilot