Schneider Electric A9R61440 Acti 9 4P 40A 30mA RCCB Type A-SI

MPN
A9R61440
Order Code
65-2984
Country of Origin
Spain

Discontinued


A 40A, 4-pole type A-SI Residual Current Circuit Breaker (RCCB) from Schneider Electric's Acti 9 series.


  • Rated current: 40A
  • Poles: 4
  • Earth leakage sensitivity: 30mA
  • Time delay: instantaneous
  • Protection class: A-SI
  • Schneider Electric type A9R61440
Type RCCB
Current Ratng 40A
Poles 4
RCCB/RCD Type Type A-SI
Trip Current 30mA

Trustpilot