A 25A, 4-pole type A-SI Residual Current Circuit Breaker (RCCB) from Schneider Electric's Acti 9 series.
- Rated current: 25A
- Poles: 4
- Earth leakage sensitivity: 30mA
- Time delay: instantaneous
- Protection class: A-SI
- Schneider Electric type A9R61425
Type |
RCCB |
RCCB/RCD Type |
Type A-SI |
Poles |
4 |
Rated Current |
25A |
Trip Current |
30mA |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
To use this facility please Sign In.
Sign In