Schneider Electric A9R61240 Acti 9 2P 40A 30mA RCCB Type A-SI

MPN
A9R61240
Order Code
65-2881
Country of Origin
Bulgaria
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £30.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 23 in stockContact us for additional stock

A 40A, 2-pole type A-SI Residual Current Circuit Breaker (RCCB) from Schneider Electric's Acti 9 series.


  • Rated current: 40A
  • Poles: 2
  • Earth leakage sensitivity: 30mA
  • Time delay: instantaneous
  • Protection class: A-SI
  • Schneider Electric type A9R61240
Type RCCB
Current Rating 40A
No. of Poles 2
Actuator Type Toggle
Tripping Characteristics A Curve
Current Ratng 40A
Poles 2
RCCB/RCD Type Type A-SI
Trip Current 30mA

Reviews

Be the first to submit a review

Trustpilot