Schneider Electric A9R61225 Acti 9 2P 25A 30mA RCCB Type A-SI

MPN
A9R61225
Order Code
65-2880
Country of Origin
Bulgaria

Discontinued


A 25A, 2-pole type A-SI Residual Current Circuit Breaker (RCCB) from Schneider Electric's Acti 9 series.


  • Rated current: 25A
  • Poles: 2
  • Earth leakage sensitivity: 30mA
  • Time delay: instantaneous
  • Protection class: A-SI
  • Schneider Electric type A9R61225
Type RCCB
Current Ratng 25A
Poles 2
Protection Class A-SI
RCCB/RCD Type Type A-SI
Trip Current 30mA

Trustpilot