Schneider Electric A9F54240 Acti 9 2P 40A Miniature Circuit Breaker MCB Curve C

Order Code:

65-2877

Brand: Schneider Electric MPN: A9F54240

Discontinued


The Schneider Electric A9F54240 is a 2-pole 40A miniature circuit breaker with thermal-magnetic over-current protection and a type C curve code. It is part of Schneider Electric's Acti 9 range.


  • 40A MCB with thermal-magnetic over-current protection
  • 2-pole
  • Curve code: C
  • Rated operational voltage: 440V AC, 50/60Hz
  • Schneider Electric type A9F54240
Type MCB
Current Ratng 40A
Mounting DIN Rail
Number of Poles 2
Size 85 x 78.5mm
Tripping Characteristic Curve C
Voltage Rating 440V

Trustpilot