Christmas Opening Hours and Delivery Dates here

Black+Decker A7187 Family Accessory Set of 100

Order Code:

84-7577

Brand: Black+Decker MPN: A7187 EAN-13: 5035048022627

Discontinued


This 100-piece accessory set from Black+Decker includes drill bits, screw bits and hole saws suitable for a wide range of drilling projects.


  • Supplied in a compact carrying case
  • Manufacturer's part A7187

Set includes: 16 titanium drill bits for metal 1.5 (x3), 2 (x3), 2.5 (x2), 3 (x2), 3.5, 4, 4.5, 5, 6 and 8mm; 7 masonry drill bits 4 (x2), 5, 6, 7, 8 and 10mm; 7 wood drill bits 3 (x2), 4, 5, 6, 7 and 8mm; 3 flat bits 16, 20 and 25mm; 1 counterbore; 4 x 50mm Phillips bits PH1 (x2), PH2 and PH3; 4 x 50mm Pozi bits PZ1, PZ2 (x2) and PZ3; 5 x 50mm slotted bits 4, 5, 6 (x2) and 7.2mm; 4 x 50mm Torx bits T10, T15, T20 and T25; 3 x 50mm Hex bits 3, 4 and 5mm; 5 x 25mm Phillips bits PH1 (x2), PH2 (x2) and PH3; 5 x 25mm Pozi bits PZ1 (x2), PZ2 (x2) and PZ3; 4 x 25mm slotted bits 4, 6 (x2) and 7.2mm; 6 x 25mm Torx bits T10, T15 (x2), T20, T25 and T40; 1 magnetic bit holder; 1 socket adaptor; 7 hex sockets 4, 5, 6, 7, 8, 9 and 10mm; 4 holesaws 32, 38, 44 and 54mm; 1 arbour; 12 hex keys.
Number of Pieces 100
Maximum Size 54mm
Minimum Size 1,5mm

Trustpilot