Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Black+Decker A7186 New Family Accessory Set of 16

Order Code:  

84-7575

  Copy to clipboard
Brand: Black+Decker  Copy to clipboard MPN: A7186  Copy to clipboard EAN-13: 5035048022610
 Report an error

Discontinued

This New Family set from Black+Decker contains a variety of drill and screwdriver bits and other useful accessories suitable for drilling wood, masonry and metal.


  • Supplied in hinged carrying case

Set contains: 2 x brad wood drill bits 4 and 6mm; 3 x masonry drill bits 5, 6 and 8mm; 3 x metal drill bits 4, 6 and 8mm; 7 x 25mm screwdriver bits 3 Torx, 2 slotted and 2 Pozidriv; 1 x magnetic bit holder.
No. of Bits 16
Largest Diameter 4mm
Smallest Diameter 8mm

Reviews


Be the first to submit a review