Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Black+Decker A7184 New Family Accessory Set 70

Order Code:  

84-7535

  Copy to clipboard
Brand: Black+Decker  Copy to clipboard MPN: A7184  Copy to clipboard EAN-13: 5035048022535
 Report an error

Discontinued

This New Family set from Black+Decker contains a variety of drill bits and suitable for drilling wood, masonry and metal, plus a range of screwdriver bits, a magnetic bit holder and hex sockets. The bits are made from titanium for excellent drilling and increased durability.


  • Supplied in secure and robust case

Set contains: 13 titanium drill bits for metal, 2 x 1.5, 2 x 2, 2.5, 3, 3.5, 4, 4.5, 5, 6, 7 and 8mm; 5 masonry drill bits 4, 5, 6, 7 and 8mm; 5 wood drill bits 3, 4, 5, 6 and 8mm; 1 countersink; 4 x 50mm Phillips bits 2 x PH1, PH2 and PH3; 4 x 50mm Pozidriv bits 2 x PZ1, PZ2 and PZ3; 2 x 50mm slotted bits 4 and 6mm; 2 x 50mm Torx bits T20 and T25; 6 x 25mm Phillips bits 3 x PH1, 2 x PH2 and PH3; 5 x 25mm Pozidriv bits 2 x PZ1, 2 x PZ2 and PZ3; 5 x 25mm slotted bits 2 x 4mm, 2 x 6mm and 7.2mm; 6 x 25mm Torx bits 2 x T15, 2 x T20, T25 and T30; 3 x 25mm hex bits 3, 4 and 5mm; 1 magnetic bit holder; 8 hex sockets 4, 6, 7, 8, 9, 10, 11 and 12mm.
No. of Bits 70
Largest Diameter 8mm
Smallest Diameter 1.5mm

Reviews


Be the first to submit a review