Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Black+Decker A7183 New Family Accessory Set 30

Order Code:  

84-7389

  Copy to clipboard
Brand: Black+Decker  Copy to clipboard MPN: A7183  Copy to clipboard EAN-13: 5035048022528
 Report an error

Discontinued

This New Family set from Black+Decker contains a variety of drill bits and suitable for drilling wood, masonry and metal, plus a range of screwdriver bits and a countersink bit. The bits are made from titanium for excellent drilling and increased durability.


  • Supplied in secure and robust case

Set contains: 4 masonry drill bits 5, 6, 7, 8mm; 8 metal drill bits, ranging from 1.5 to 6mm; 5 brad point wood bits 3, 4, 5, 6, 7mm; 7 x 25mm screwdriver bits; 4 x 50mm screwdriver bits; 1 magnetic bit holder; 1 countersink bit.
No. of Bits 30
Largest Diameter 8mm
Smallest Diameter 1.5mm

Reviews


Be the first to submit a review