Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Black+Decker A7153 Drill Accessory Set of 75

Order Code:  

84-7381

  Copy to clipboard
Brand: Black+Decker  Copy to clipboard MPN: A7153  Copy to clipboard EAN-13: 5035048072561
 Report an error

Discontinued

This 75-piece set from Black+Decker contains a variety of drill and screwdriver bits and other useful accessories suitable for drilling wood and metal. These components are stored in an easy-to-carry storage case.
  • Ideal for DIY use

Set includes the following: 2 x flat bits 16, 20mm; 5 x brad point drill bits for wood 4, 5, 6, 7 and 8mm; 13 x HSS drill bits for metal 1.5x2, 2x2, 2.5x2, 3, 3.5, 4, 4.5, 5, 6 and 8mm; 5 x masonry drills 4, 5, 6, 7 and 8mm; 7 x 1/4in drive sockets 4, 5, 6, 7, 8, 9 and 10mm; 1 x 1/4in drive countersink; 3 x Phillips 50mm screwdriver bits PH1, PH2 and PH3; 3 x Pozidriv 50mm screwdriver bits PZ1, PZ2 and PZ3; 2 x slotted 50mm screwdriver bits 5 and 7.2mm; 2 x Torx 50mm bits T20 and T25; 7 x Hex 1/4in drive Phillips bits PH0, PH1x2, PH2x3 and PH3; 6 x Hex 1/4in drive Pozidriv bits PZ0, PZ1x2, PZ2x2 and PZ3; 6 x Hex 1/4in drive slotted screwdiver bits 4, 5x2, 6x2 and 7.2mm; 7 x Hex 1/4in drive Torx bits T10, T15x2, T20, T25, T30 and T40; 4 x Hex 1/4in drive Hex bits 3, 4, 5, and 6mm; 1 x 1/4in drive magnetic bit holder; 1 x 1/4in drive 1/4 square socket driver.
No. of Bits 75
Largest Diameter 20mm
Smallest Diameter 2mm

Reviews


Be the first to submit a review