Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Black+Decker A6481 Spool & Line > Reflex Strimmer 10m

Order Code:  

84-7363

  Copy to clipboard
Brand: Black+Decker  Copy to clipboard MPN: A6481  Copy to clipboard EAN-13: 5019977016230
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.07

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 at factory, lead time 2 days
2 in Stock, despatched same dayAdditional quantity lead time 2 days

Replacement line on a spool, suitable for use with all Black+Decker grass trimmers using the Reflex intelligent cutting system.


  • Line length 10m
  • Line diameter 1.5mm
  • Manufacturer's part A6481
Type Line spool
Blade Gap N/A
Blade Length N/A
Power N/A

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


31 May 2019 Question by: Rapid Customer | Product code: 84-7363
Q. is this ok for B & D GLC3630L20?
A. Hi Martin, thank you for your question. Black+Decker state this is the correct replacement spool.

Reviews


Be the first to submit a review