Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Black+Decker A6296 Chainsaw Chain 40cm (16in)

Order Code:  

84-7103

  Copy to clipboard
Brand: Black+Decker  Copy to clipboard MPN: A6296  Copy to clipboard EAN-13: 5035048311554
 Report an error
Qty Unit Price (Ex VAT)
1+ £19.73

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
2 available to back OrderBack-order availability date - 30/04/2024

This 40cm (16in) replacement chainsaw chain from Black+Decker has a 1.3mm gauge and a semi chisel chain with bumper link, low profile 3/8in extended pitch. The bumper links help to reduce kickback.


  • Suitable for bar size 40cm
  • Number of links 57
  • Manufacturer's part A6296
Type Chain
Bar Length 400mm
Power N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review