Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TruConnect 2mm Banana In-Line Socket Red

Order Code:  

17-0057

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: 17-0057  Copy to clipboard
 Report an error

Discontinued

The TruConnect 2mm Banana In-Line Socket Red converts a 2mm banana plug to a 4mm straight socket. They have a nickel plated brass spring and are housed in ABS.


  • Max current rating: 36A
  • Voltage rating AC: 30V
  • Connector type: Banana plug to straight socket
  • Contact material: Brass
  • Contact plating: Nickel
  • Insulator material: ABS
  • Length: 52.3mm
  • Supplied in red
Type 2mm to 4mm
Colour Red
Gender Socket
Voltage Rating 30 / 60V
Current Rating 36A
Mount In-line

Reviews


Be the first to submit a review