TruConnect 17-0056 4mm Banana In-Line Socket Black

Order Code:

17-0056

Brand: TruConnect MPN: 17-0056

Discontinued


The TruConnect 4mm Banana In-Line Socket Black converts a 4mm banana plug to a 4mm straight socket. They have a nickel plated brass spring and are housed in ABS.

  • Current rating: 10A
  • Voltage rating AC: 30V
  • Connector type: Banana plug to straight socket
  • Contact material: Brass
  • Contact plating: Nickel
  • Insulator material: ABS
  • Length: 52.3mm
  • Available in red and black
Plug / Socket Socket
Colour Black
Current Rating 10A
Mount Cable
Type 4mm socket
Voltage Rating 30/60V

You may also like


Trustpilot