Alh Systems A6175 NP1480 Water Clear Polyurethane Potting Compound 50ml Syringe

MPN
A6175
Brand
Alh Systems
Order Code
87-7176
Country of Origin
United Kingdom
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £10.19
6+ £8.89
12+ £7.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 11 in stockAdditional quantity lead time 5 weeks

A two-component polyurethane potting compound that is totally transparent to normal light and forms an excellent water-resistant barrier around encapsulated components.

This specially designed twin 50ml syringe and mixing nozzle (supplied separately) provides freshly mixed, accurately placed compound.


  • Mixing nozzle ensures correct quantities and uniform mixing
  • Replaceable nozzle allows multiple uses of the syringe, reducing waste
  • Twin 50ml syringe fits applicator gun, 87-7180, supplied separately
  • ALH Systems type NP1480
  • Supplied in a twin 50ml syringe

Note: Please note that no nozzles are included with the syringe.

Type Potting compound
Colour Clear
Dispensing Method Syringe
Weight / Volume 50ml

Questions

*Question functionality currently disabled
Question by: Product code: 87-7176

Q. Can you confirm if this product cures at room temperature, or does it require a heated cure?

A. Hi Martin, thank you for your question. This will cure once mixed at room temperature. You can accelerate curing by heating but it is not essential.

Reviews

Be the first to submit a review

Trustpilot