Alh Systems A6090 NP1480 Water Clear Polyurethane Potting Compound 250ml

MPN
A6090
Brand
Alh Systems
Order Code
87-7172
Country of Origin
United Kingdom
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £20.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock95 due on 22/07/2026


A two-component polyurethane potting compound that is totally transparent to normal light and forms an excellent water-resistant barrier around encapsulated components. Specially designed divided cartridges and syringes, with disposable mixing nozzles (not included), provide freshly mixed, accurately placed compound.

Each 250ml cartridge (1x 87-7172) has 2 compartments inside that keep the resin and hardener separated. When the cartridge is compressed in a caulking gun, both resin and hardener are emitted in the correct proportion. Inside the mixing nozzle (87-7174 not included) is a matrix of tubes that mix the resin with the hardener as it progresses, exiting the nozzle completely mixed.

One 250ml cartridge produces 250ml of mixed resin and hardener, ready for use. If not all the 250ml is used at once, a new mixing nozzle (87-7174, available separately) will be required.


  • Mixing nozzle ensures correct quantities and uniform mixing
  • Replaceable nozzle allows multiple uses of the cartridge, reducing waste
  • Twin 250ml cartridge fits standard caulking guns
  • ALH Systems type NP1480
  • Supplied in a twin 250ml cartridge

Please note that no nozzles are included with the cartridge.

Type Potting compound
Colour Clear
Dispensing Method Cartridge
Weight / Volume 250ml

Reviews

Be the first to submit a review

Trustpilot