Christmas Opening Hours and Delivery Dates here

Takamisawa A5-WK 5V 2A DPDT Micro Relay

Order Code:

60-4030

Brand: Takamisawa MPN: A-5-W-K

Discontinued


A very low profile, high sensitivity, 2-pole changeover relay, in a compact, fully sealed package.


  • 5V DC coil voltage
  • Micro-miniature relay
  • DPDT contact
  • 125V AC / 110V DC contact voltage
  • 2A contact current
  • 62.5VA / 30W load
  • 178Ω coil resistance
  • 140mW coil power
  • 6ms operate time
  • 4ms release time
  • Gold over silver contact
  • 2.54mm pitch
  • 14mm long, 9mm wide, 5mm high
  • 1.2g weight
  • Conform to FCC part 68
  • Withstands surges of 1500V
  • UL and CSA approved
Coil Voltage 5V
Contact Configuration DPDT
Switching Current 2A
Coil Resistance 178Ω
Length 14mm
Width 9mm
Height 5mm
Mounting Type PCB
Operating Temperature -40 to +85°C
Switching Voltage Max (AC) 125V

Trustpilot