Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Licefa A4-70-6-10 ESD Stack Tray 260 x 165 x 70mm - Black

Order Code:  

63-9028

  Copy to clipboard
Brand: Licefa  Copy to clipboard MPN: A4-70-6-10  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

This stackable tray from Licefa is made from conductive black plastic and is suitable for use in laboratories etc.


  • Colour: Black
  • Height: 70mm
  • Length: 260mm
  • Width: 165mm
  • Manufacturer's part A4-70-6-10
Material Plastic
Height 70mm
Length 260mm
Width 165mm
Colour Black

Reviews


Be the first to submit a review