Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Licefa A4-2-6-10 ESD Moving Stack Tray 190 x 120 x 50 - Black

Order Code:  

63-9029

  Copy to clipboard
Brand: Licefa  Copy to clipboard MPN: A4-2-6-10  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

Movable stacking tray from Licefa made from conductive black plastic and suitable for use in laboratory work etc.


  • Colour: Black
  • Height: 50mm
  • Length: 190mm
  • Width: 120mm
  • Manufacturer's part A4-2-6-10
Material Plastic
Height 50mm
Length 190mm
Width 120mm
Colour Black

Reviews


Be the first to submit a review