Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Licefa A4-1-6-10 ESD Working Tray 175 x 100 x 34mm - Black

Order Code:  

63-9025

  Copy to clipboard
Brand: Licefa  Copy to clipboard MPN: A4-1-6-10  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

Working tray from Licefa made from conductive black plastic, suitable for use in laboratories etc.


  • Colour: Black
  • Height: 34mm
  • Length: 175mm
  • Width: 100mm
  • Manufacturer's part A4-1-6-10
Material Plastic
Height 34mm
Length 175mm
Width 100mm
Colour Black

Reviews


Be the first to submit a review