Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Arduino A000007 Xbee Shield With RF Module

Order Code:  

73-4483

  Copy to clipboard
Brand: Arduino  Copy to clipboard MPN: A000007  Copy to clipboard
 Report an error

Discontinued

The Xbee shield allows an Arduino board to communicate wirelessly using Zigbee. It is based on the Xbee module from MaxStream. The module can communicate up to 100 feet indoors or 300 feet outdoors (with line-of-sight). It can be used as a serial/usb replacement or you can put it into a command mode and configure it for a variety of broadcast and mesh networking options. The shields breaks out each of the Xbee's pins to a through-hole solder pad. It also provides female pin headers for use of digital pins 2 to 7 and the analog inputs, which are covered by the shield (digital pins 8 to 13 are not obstructed by the shield, so you can use the headers on the board itself).
  • Board comes fully assembled and tested
  • Requires and Arduino board (not included)
  • Operating voltage: 5V (supplied from the Arduino Board)
  • Supports micro SD cards
  • Socket for wireless expansion modules
Type RF shield

Reviews


Be the first to submit a review