Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Barthelme 70113004 LED W2.1x9.5d 45° Green 24-28V 10 x 27mm
Image Representative of Range

Barthelme 70113004 LED W2.1x9.5d 45° Green 24-28V 10 x 27mm

Order Code:  

58-2762

  Copy to clipboard
Brand: Barthelme  Copy to clipboard MPN: 70113004  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.57
10+ £2.31
25+ £2.19

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
115 available to back OrderBack-order availability date - 03/05/2024

These LED bulbs from Barthelme have a W2.1x9.5d base.


  • Colour: Green
  • Length: 28mm
  • Diameter: 10mm
  • Luminous flux (phi): 2 lm
  • Operating current: 17mA
  • Operating voltage: 24V
  • Radiation angle: 45°
  • Wavelength 525nm
  • Manufacturer's part 70113004
Base W2.1x9.5D
Colour Green
Dimensions 10 x 27mm
Operating Voltage 24 to 28V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review