Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


RVFM Travel Plug Adaptor

Order Code:  

23-0164

  Copy to clipboard
Brand: RVFM  Copy to clipboard
 Report an error

Discontinued

Travel Plug Adaptor, UK Nationality, 7.5A Current Rating, 250V AC, Mains Adaptor will Allow Equipment Fitted with a Standard UK 3-pin Mains Plug to be Used in European Mains Socket Outlets, Manufactured to BS5733 and BS1363
  • Mains adaptor will allow equipment fitted with a standard UK 3-pin mains plug to be used in European mains socket outlets
  • Easy to use
  • Maximum voltage: 250V AC
  • Maximum current: 7.5A
  • Manufactured to BS5733 and BS1363
Type Travel plug adaptor
Current Rating 7.5A
Nationality UK
Voltage Rating 250V AC

Reviews


Be the first to submit a review