Weller NTK NT K Solder Tip - Chisel Tip 1.2 x 0.4 x 8.4mm

MPN
NTK
Brand
Weller
EAN-13
0037103192158
Order Code
85-5164
Country of Origin
Japan

Discontinued


An iron-plated, long-life tip suitable for use with the Weller WMP soldering iron, 85-0578, as supplied with the WSL soldering station.


For Use With WMP micro
Tip Type Chisel
Tip Size 0.4mm
Length 74mm
Tip Range NT
Width 1.2mm

Trustpilot