Image representative of range

USBpulse100 Pulse and Clock Generator



Order Code: 85-2255
Manufacturer: Elan
Manufacturer Part No: USBPULSE100
View all from this manufacturer
 





QtyPrice
1+£138.23
2+£131.29
5+£121.24
ROHS Exempt
ROHS Exempt



discontinued


Receive stock notification by text or 



 
Key Features

Data Sheets

Digital Pulse and Clock Generator, 11.6mHz to 100MHz Bandwidth, 3ns Rise Time, USB Powered 5V 200mA Power Source, Case Material: Polycarbonate, Output Impedance: 50ohm, -10°C to +45°C Temperature Range, USB Interface, Comes Complete with Software, Frequency Range 11.6MHz to 100MHz, Square Wave 50% Duty Output or Variable Duty Cycle, 128-bit Pseudo Random Bit Stream Generator Mode, Output Drive Level Programmable in 256 Steps from 1.5V to 5V, 3ns Rise and Fall Times, 50R Series Output Impedance, Output can be Tri-stated and Inverted, Continuous Run or Single Shot Capability, Pulse Widths from 10ns to Over 80s, Clock Bursts from One to Millions Per Second or Pseudo Random Bursts, use as a Stand-alone Unit or Stack with other Units, Convenient Small Size, Output via BNC Connector, Output Galvanically Isolated from USB Port to 300v CAT II, 99.6mm Length, 30.6mm Width, 17.5mm Height, 42g Weight, PC Based Pulse Generators Deliver Many user Benefits Including Flexibility, Ease of use and Economy, They are an Invaluable Tool During Design and Debug of Digital Circuits and can be used to Quickly Test the Behaviour of a Circuit Under Different Input Frequency and Duty Cycle Conditions
  • USB Interface
  • Comes complete with software
  • Frequency range 11.6mHz to 100MHz
  • Square wave 50% duty output or variable duty cycle
  • 128-bit pseudo random bit stream generator mode
  • Output drive level programmable in 256 steps from 1.5V to 5V
  • 3ns Rise and fall times
  • 50Ω Series output impedance
  • Output can be tri-stated and inverted
  • Continuous run or single shot capability
  • Pulse widths from 10ns to over 80s
  • Clock bursts from one to millions per second or pseudo random bursts
  • Use as a stand-alone unit or stack with other units
  • Convenient small size – dimensions 75 x 31 x 17.5mm approx.
  • Output via BNC connector
  • Output galvanically isolated from USB port to 300V Cat II
There is no PDF available for this product

Questions


Be the first to ask a question

Reviews


Be the first to submit a review