Image representative of range

USBcount50 Frequency and Period Ctr



Order Code: 85-2257
Manufacturer: Elan
Manufacturer Part No: USBCOUNT50
View all from this manufacturer
 

View full technical specification
 


View full product range View full product range

QtyPrice
1+£138.50
2+£131.29
5+£121.98
ROHS Exempt
ROHS Exempt





 
Key Features

Data Sheets

Frequency and Period Counter, 100MHz Channel 1 Frequency Range, 1MR Channel 1 Input Impedance, 10ns Channel 1 Resolution, 1 to 100MHz Timebase Frequency Range, USB Powered 5V 200mA Power Source, -10°C to +45°C Operating Temperature Range, 99.6mm Length, 30.6mm Width, 17.5mm Height, 42g Weight, Single Channel Pulse Counter with BNC Input and USB PC Interface, Each USBcount50 can be Stacked to Increase Channel Count, 300V CAT II Isolation between BNC Ground and USB Ground, up to 50MHz Input Counting, 100MHz with Suitable Input Signal, 10ns Timing Resolution, Single Shot or Continuous Update, 28-bit Counter Gives 268 Million: 1 Dynamic Range, Frequency Mode or Period Mode Operation, Input Protected to 30Vdc
  • USB Interface
  • Comes complete with software
  • Measures frequencies up to 100MHz with high amplitude input signal
  • Measures periods from 10ns to >268s
  • 28-bit Internal counter gives a dynamic range of 268,000,000:1
  • Programmable input supply supports most popular logic interface standards
  • Use as a stand-alone unit or stack with other units
  • Convenient small size - dimensions 75 x 31 x 17.5mm
  • Input via BNC connector
  • Input galvanically isolated from USB port to 300V Cat II

There is no PDF available for this product

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Range50MHz (100MHz with high amplitude input signal)
Timing resolution10ns
Period input range10ns to >268s
Dynamic range28-bit counter giving 268,000,000:1
Programmable input1.5V to 5V in 256 steps
Operating modesSingle shot and continuous
Input protectionUp to 30V
Input impedance1MΩ
System requirementsWindows 98SE/ME/2000/XP
InterfaceUSB 12Mbits/s
Power requirement200mA from USB bus

Questions


Be the first to ask a question

Reviews


Be the first to submit a review