Lascar EL-USB-3 USB Datalogger Voltage

MPN
EL-USB-3
Order Code
85-3412
Country of Origin
China
Qty Was Unit Price (Ex VAT)
1+ £56.23 £49.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 5 weeks

The Lascar Electronics EL-USB-3 is a voltage data logger that will collect up to 32, 510 voltage readings over a 0 to 30V DC range. The collected data is simply downloaded to a PC via a USB port, where it can be analysed, printed or exported to other programs using the included, purpose designed software.

The unit may also be set up via the software so that logger name, measurement rate, high and low alarms and start date and time may be adjusted to the required value.

Supplied with a set of crocodile clip terminated test leads and featuring a pair of screw terminals, this data logger can accept measurements from a wide range of sensors and is suitable for use in a wide range of applications.


  • Voltage measurement range 0 to 30V DC
  • Unit set-up and data download via simple USB connection
  • Includes Windows software for unit configuration and data manipulation
  • Programmable sample rates
  • LED indication for unit status
  • Two user-programmable alarm thresholds
  • Data stored in non-volatile memory
  • Connection via two screw terminals housed in cap
  • Powered by 1x ½AA 3.6V lithium battery (supplied) - for suitable replacement see Batteries section
  • Manufacturer's part EL-USB-3


Type Data logger
Calibrated No
Voltage measurement range 0 to 30V DC

Reviews

Be the first to submit a review

Trustpilot